Z-15GW46

Omron Automation and Safety
653-Z-15GW46
Z-15GW46

Mfr.:

Description:
Basic / Snap Action Switches Basic Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,64 € 17,64 €
15,22 € 152,20 €
14,35 € 358,75 €
13,73 € 686,50 €
13,12 € 1.312,00 €
12,37 € 3.092,50 €
11,83 € 5.915,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Basic / Snap Action Switches
RoHS:  
Basic Switch
SPDT
ON - (OFF), OFF - (ON)
Roller Lever
15 A
250 VAC
30 VDC
Solder Lug
Chassis Mount
IP00
Actuator Style: Roller Lever
Brand: Omron Automation and Safety
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Product Type: Snap Action Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: Z15GW46NC Z15GW46
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.