Z-10FQY-B

Omron Automation and Safety
653-Z-10FQY-B
Z-10FQY-B

Mfr.:

Description:
Basic / Snap Action Switches BASIC SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,07 € 37,07 €
36,01 € 360,10 €
34,79 € 869,75 €
34,00 € 1.700,00 €
33,34 € 3.334,00 €
33,22 € 8.305,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Basic / Snap Action Switches
RoHS:  
REACH - SVHC:
Z
SPDT
ON - (OFF), OFF - (ON)
Plunger
10 A
250 VAC
250 VDC
7.3 N
Screw
Chassis Mount
Actuator Style: Plunger
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: Z10FQYBNC
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

Z-Series General Purpose Snap-Action Switches

Omron Electronics Z-Series General Purpose Snap-Action Switches are designed for high precision that ensures highly reliable operations for micro loads. These switches feature a 15A switching capacity with high repeat accuracy, multiple contact form variations, and a series of standard models for micro leads. The snap-action switches are also available in a series of molded terminal-type models that incorporate safety terminal protective cover. A crossbar type contact mechanism with gold-alloy contacts is used to ensure highly reliable operations for micro loads.