Y96E-44SD2

Omron Automation and Safety
653-Y96E-44SD2
Y96E-44SD2

Mfr.:

Description:
DC Power Cords 2M DC 4 WIRE STR CBL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Omron Automation and Safety XS2F-M12PVC4S2M
Omron Automation and Safety
Sensor Cables / Actuator Cables PVC 2M Cable 4Core M12 Straight Socket

Product Attribute Attribute Value Select Attribute
Omron
Product Category: DC Power Cords
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Straight
Receptacle
4 Position
Receptacle
4 Position
22 AWG
2 m
Yellow
IP67
300 V
Brand: Omron Automation and Safety
Current Rating: 3 A
Gender: Female
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: DC Power Cords
Series: Y96E
Subcategory: Power Cords
Part # Aliases: Y96E44SD2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.