Y96E-33SA12

Omron Automation and Safety
653-Y96E33SA12
Y96E-33SA12

Mfr.:

Description:
Test Equipment Power Cords 12FT AC STR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,66 € 69,66 €
63,97 € 639,70 €
61,89 € 6.189,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Test Equipment Power Cords
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS: N
AC Power Cord
NEMA 6
22 AWG
12 ft
3 A
300 VAC
Yellow
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Maximum Operating Temperature: + 105 C
Product Type: AC Power Cords
Series: Y96E
Factory Pack Quantity: 1
Subcategory: Power Cords
Part # Aliases: Y96E33SA12
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99