XW2Z-R100C-SIM-A

Omron Automation and Safety
653-XW2ZR100CSIMA
XW2Z-R100C-SIM-A

Mfr.:

Description:
Specialised Cables 32in PLC Cbl 1M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
408,31 € 408,31 €
408,04 € 4.080,40 €
408,00 € 10.200,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Specialised Cables
I/O Cables
PLC Connecting Cable
1 m
XW2Z
Brand: Omron Automation and Safety
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: XW2ZR100CSIMA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.