XS6W-6LSZH8SS200CM-Y

Omron Automation and Safety
653-XS6LSZH8SS200CMY
XS6W-6LSZH8SS200CM-Y

Mfr.:

Description:
Ethernet Cables / Networking Cables Ethernet Patch Cable RJ45 2m Yellow

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,93 € 26,93 €
23,62 € 236,20 €
22,15 € 553,75 €
20,67 € 1.033,50 €
19,68 € 1.968,00 €
18,62 € 4.655,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Ethernet Cables / Networking Cables
RoHS:  
RJ45
RJ45
Male / Male
2 m (6.562 ft)
Yellow
27 AWG
Bulk
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Current Rating: 1 A
Description/Function: Cat 6a patch cable
Jacket Material: Low Smoke Zero Halogen (LSZH)
Product Type: Ethernet Cables / Networking Cables
Series: XS5_-T/XS6,XS5(6)-T
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: XS6W6LSZH8SS200CMY
Unit Weight: 182,389 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544421000
CNHTS:
8544421100
CAHTS:
8536690040
USHTS:
8544422000
JPHTS:
854442010
MXHTS:
85366999
BRHTS:
85444200
ECCN:
EAR99