XS5G-D418

Omron Automation and Safety
653-XS5GD418
XS5G-D418

Mfr.:

Description:
Circular Metric Connectors M12 Plug Field Assemble IDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 304

Stock:
304 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,65 € 15,65 €
14,58 € 145,80 €
14,51 € 362,75 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
4 Contact
M12
IDC
4 A
250 VDC
IP67
XS5
Bulk
Body Style: Straight
Brand: Omron Automation and Safety
Contact Gender: Socket (Female)
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Gender: Male
Housing Material: Polybutylene Terephthalate (PBT)
Locking Mechanism: Screw Locking
Mounting Style: Field Attachable-Installable
Product: Connectors
Shell Style: Receptacle
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: Right Angle
Part # Aliases: XS5GD418
Unit Weight: 27,410 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

XS5C/G Field Assembly IDC Connectors

Omron XS5C/G Field Assembly IDC Connectors offer a unique termination feature compatible with wires ranging from AWG 26 to 18 and outer diameter from Ø3- 8mm. Designed using the SmartClick™ system, XS5C/G Field Assembly IDC Connectors reduce installation work by enabling fast connections with one-eighth of a turn and do not require torque control for IDC cable connecting. The XS5C/G IDC Connectors provide the same degree of protection (IP67) as conventional, screw-type M12 connectors. These round, waterproof pressure-welded assembly IDC connectors are ideal for machine tools, material handling machines, food and beverage machines, and machine builders (with sensing components).

Industrial Ethernet Cable Assemblies

Omron Electronics Industrial Ethernet Cable Assemblies offer support for Ethernet/IP, EtherCat, and other popular networks based on Ethernet. They feature RJ45 connectors for use outside of panels and M12 connectors with IP67 protection. The M12 Smartclick™ connectors, with twist and click connection, are shielded to protect against EMI. The Industrial Ethernet Cable Assemblies from Omron Electronics use AWG22 Cat5E cables that are suitable for wiring outside of panels.