XS5F-D421-C80-F

Omron Automation and Safety
653-XS5F-D421-C80-F
XS5F-D421-C80-F

Mfr.:

Description:
Sensor Cables / Actuator Cables NoVibe Cable 1M Straight Socket 1End

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,11 € 24,11 €
22,92 € 229,20 €
20,06 € 501,50 €
19,40 € 970,00 €
18,66 € 1.866,00 €
18,20 € 4.550,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Sensor Cables / Actuator Cables
RoHS:  
REACH - SVHC:
M12
4 Position
Pigtail
Female
1 m (3.281 ft)
4 A
250 V
20 AWG
Gray
IP67
XS5
Bulk
Brand: Omron Automation and Safety
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: XS5FD421C80F
Unit Weight: 91 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Omron XS2F/H/W and XS5F/H/W/P SERIES Sensor I/O Connector
Types

As of production August 2011, Omron has advised the Sensor
I/O Connector Series (XS2F/H/W and XS5F/H/W/P) will be
modified.

There will be no change or impact to performance.

Notable changes include:


Before the change:

UL cable standard:
AWM2464 (Recognition)
Marking of jacket>
4 cores cable
E78671 AWM STYLE 2464 80C VW-1
OMRON 1:BR 2:WH 3:BL 4:BK
3 cores cable
E78671 AWM STYLE 2464 80CVW-1
OMRON 1:BR 2:BL 3:BK
2 cores cable
E78671 AWM STYLE 2464 80C VW-1
OMRON


After the change:

UL cable standard:
CL3 (Listing)

4 cores cable
RCC-ROBO E319817 (UL) CL3 90C 4X20AWG
OMRON 1:BR 2:WH 3:BL 4:BK
3 cores cable
RCC-ROBO E319817 (UL) CL3 90C 3X20AWG
OMRON 1:BR 2:BL 3:BK
2 cores cable
RCC-ROBO E319817 (UL) CL3 90C 2X20AWG
OMRON
*Other specifications (size, color, and
performance) are equal to the one before
changes.

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-21

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544429090
CNHTS:
8538900000
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.