XS2F-M12PVC5A2M

Omron Automation and Safety
653-XS2F-M12PVC5A2M
XS2F-M12PVC5A2M

Mfr.:

Description:
Sensor Cables / Actuator Cables PVC 2M Cable 5Core M12 Angled Socket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,92 € 27,92 €
27,55 € 688,75 €
26,43 € 1.321,50 €
24,38 € 2.438,00 €
24,36 € 7.308,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Sensor Cables / Actuator Cables
RoHS: N
2 m (6.562 ft)
4 A
250 VAC, 125 VDC
XS2
Bulk
Brand: Omron Automation and Safety
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: XS2FM12PVC5A2M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Omron XS2/3_-M*** Series Industrial Connectors

Omron announces the modification of the XS2/3_-M*** series
Industrial Connectors. The cover shape, cable printing and
country of origin will change.

Effective as of September 01, 2013 production

Applicable Model
Type : XS2F/H/W-M12 PVC series
Type : XS2F/H/W-M12 PUR series
Type : XS3F/H/W-M8 PVC series
Type : XS3F/H/W-M8 PUR series

Reason for change
Productivity improvement

Country of Origin
Before change Japan
After change China

Affected Mouser Numbers
653-XS2F-M12PUR3A10M
653-XS2F-M12PUR3A2M
653-XS2F-M12PUR3A5M
653-XS2F-M12PUR3S10M
653-XS2F-M12PUR3S2M
653-XS2F-M12PUR3S5M
653-XS2F-M12PUR4A10M
653-XS2F-M12PUR4A2M
653-XS2F-M12PUR4A5M
653-XS2F-M12PUR4S10M
653-XS2F-M12PUR4S2M
653-XS2F-M12PUR4S5M
653-XS2F-M12PUR5A2M
653-XS2F-M12PUR5A5M
653-XS2F-M12PUR5S2M
653-XS2F-M12PUR5S5M
653-XS2F-M12PVC3A10M
653-XS2F-M12PVC3A2M
653-XS2F-M12PVC3A5M
653-XS2F-M12PVC3S10M
653-XS2F-M12PVC3S2M
653-XS2F-M12PVC3S5M
653-XS2F-M12PVC4A10M
653-XS2F-M12PVC4A2M
653-XS2F-M12PVC4A5M
653-XS2F-M12PVC4S10M
653-XS2F-M12PVC4S2M
653-XS2F-M12PVC4S5M
653-XS2F-M12PVC5A2M
653-XS2F-M12PVC5A5M
653-XS2F-M12PVC5S2M
653-XS2F-M12PVC5S5M
653-XS2H-M12PVC4S2M
653-XS2H-M12PVC4S5M
653-XS2W-M12PUR4SS1M
653-XS2W-M12PUR4SS2M
653-XS2W-M12PUR4SS5M
653-XS2WM12PVC4SS10M
653-XS2W-M12PVC4SS2M
653-XS2W-M12PVC5SS2M
653-XS3F-M8PUR3A10M
653-XS3F-M8PUR3A2M
653-XS3F-M8PUR3A5M
653-XS3F-M8PUR3S10M
653-XS3F-M8PUR3S15M
653-XS3F-M8PUR3S2M
653-XS3F-M8PUR3S5M
653-XS3F-M8PUR3S6M
653-XS3F-M8PUR3S8M
653-XS3F-M8PUR4A10M
653-XS3F-M8PUR4A2M
653-XS3F-M8PUR4A5M
653-XS3F-M8PUR4S10M
653-XS3F-M8PUR4S2M
653-XS3F-M8PUR4S5M
653-XS3F-M8PVC3A2M
653-XS3F-M8PVC3A5M
653-XS3F-M8PVC3S10M
653-XS3F-M8PVC3S15M
653-XS3F-M8PVC3S2M
653-XS3F-M8PVC3S5M
653-XS3F-M8PVC3S6M
653-XS3F-M8PVC3S8M
653-XS3F-M8PVC4A5M
653-XS3F-M8PVC4S10M
653-XS3F-M8PVC4S2M
653-XS3F-M8PVC4S5M
653-XS3H-M8PUR3A03M
653-XS3H-M8PUR3A1M
653-XS3H-M8PUR4S1M
653-XS3H-M8PVC3A03M
653-XS3H-M8PVC3A1M
653-XS3H-M8PVC3S03M
653-XS3W-M8PUR4SS2M
653-XS3W-M8PUR4SS5M

Please contact a Mouser Technical Sales Representative for
further information.

5-0913-18

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536411090
CNHTS:
8536690000
CAHTS:
8536410091
USHTS:
8544429090
JPHTS:
8536410002
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.