XS2C-D4S3

Omron Automation and Safety
653-XS2C-D4S3
XS2C-D4S3

Mfr.:

Description:
Circular Metric Connectors 4P Socket Screw Term For 4mm Dia. Model

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,93 € 12,93 €
12,87 € 128,70 €
12,09 € 302,25 €
11,89 € 594,50 €
11,52 € 1.152,00 €
11,40 € 3.420,00 €
11,34 € 6.804,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
4 Contact
M12
Screw
3 A
125 VDC
IP67
XS2
Bulk
Body Style: Straight
Brand: Omron Automation and Safety
Contact Gender: Socket (Female)
Contact Plating: Gold
Gender: Female
Housing Material: Polybutylene Terephthalate (PBT)
Locking Mechanism: Screw Locking
Mounting Style: Field Attachable-Installable
Product: Connectors
Shell Style: Receptacle
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: Straight
Part # Aliases: XS2CD4S3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.