XS2C-D4C2

Omron Automation and Safety
653-XS2C-D4C2
XS2C-D4C2

Mfr.:

Description:
Circular Metric Connectors CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,85 € 13,85 €
13,71 € 137,10 €
13,16 € 329,00 €
12,93 € 646,50 €
12,66 € 1.266,00 €
12,44 € 3.110,00 €
12,32 € 6.160,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
4 Contact
M12
Crimp
3 A
125 VDC
IP67
XS2
Brand: Omron Automation and Safety
Contact Gender: Socket (Female)
Contact Plating: Gold
Locking Mechanism: Screw Locking
Mounting Style: Field Attachable-Installable
Product: Connectors
Shell Style: Receptacle
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: Right Angle
Part # Aliases: XS2C-D4C1 XS2CD4C2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99