WLD2-TS

Omron Automation and Safety
653-WLD2-TS
WLD2-TS

Mfr.:

Description:
Limit Switches SWITCH LIMIT TOP ROLLER PLGR 10A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Limit Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Non-Illuminated
SPDT
Roller Plunger
10 A
500 VAC
250 VDC
26.67 N
Screw
Panel Mount
IP67
Actuator Style: Roller Plunger
Brand: Omron Automation and Safety
Product Type: Limit Switches
Series: WL
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: WLD2TS
Unit Weight: 275 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.