VHV5-F000L023M-SWX

Omron Automation and Safety
653-VHV5-F0L023M-SWX
VHV5-F000L023M-SWX

Mfr.:

Description:
Input Devices VHV5, AutoFocus, Long Lens, 2.3 MP, Standard White Light, X-Mode Reader

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.826,99 € 2.826,99 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Input Devices
Multicode Readers
Brand: Omron Automation and Safety
Product Type: Input Devices
Series: VHV5
Subcategory: Input Devices
Part # Aliases: VHV5F000L023MSWX
Unit Weight: 372 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471608000

VHV5-F Autofocus Multicode Readers

Omron Industrial Automation VHV5-F Autofocus Multicode Readers are intelligent barcode readers offering ultra-high-performance code reading and a high-quality user experience. These features enable users to easily set up demanding code-reading applications on the factory floor. Omron VHV5-F Multicode Readers feature powerful built-in internal lighting, a 2.3MP global shutter sensor running at 80FPS, and a 5MP global shutter sensor running at 40FPS. A powerful quad-core processor with a built-in neural processor unit (NPU) allows for near-frame rate reading speeds in most applications. The WebLink user interface features Smart Quick Set functions to learn, optimize, and deploy in a matter of seconds in difficult static direct part mark (DPM) reading applications or very high-speed label reading applications.