VB-6121

Omron Automation and Safety
653-VB-6121
VB-6121

Mfr.:

Description:
Limit Switches 6 BEVEL PLNGR 4CON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
616,99 € 616,99 €
25 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Limit Switches
RoHS:  
Non-Illuminated
SPDT
Plunger
10 A
250 VAC
14.71 N
Screw Clamp
Conduit
IP67
Actuator Style: Plunger
Brand: Omron Automation and Safety
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 10 C
Product Type: Limit Switches
Series: VB
Factory Pack Quantity: 1
Subcategory: Switches
Type: Limit
Part # Aliases: VB6121
Unit Weight: 580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.