VB-2221

Omron Automation and Safety
653-VB-2221
VB-2221

Mfr.:

Description:
Limit Switches 2 ROLLER PLNGR 4 CONDUIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
316,48 € 316,48 €
274,16 € 2.741,60 €
267,42 € 6.685,50 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Limit Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
Roller Plunger
10 A
250 VAC
14.71 N
Screw
Chassis Mount
IP67
Actuator Style: Roller Plunger
Brand: Omron Automation and Safety
Product Type: Limit Switches
Series: VB
Factory Pack Quantity: 1
Subcategory: Switches
Type: Multiple Limit Switch
Part # Aliases: 1774974 VB2221
Unit Weight: 580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.