VB-2211

Omron Automation and Safety
653-VB-2211
VB-2211

Mfr.:

Description:
Limit Switches LIMIT SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
289,36 € 289,36 €
245,95 € 2.459,50 €
234,73 € 5.868,25 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Limit Switches
RoHS:  
Non-Illuminated
Roller Plunger
10 A
250 VAC
14.71 N
Screw
Chassis Mount
IP67
Actuator Style: Roller Plunger
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Limit Switches
Series: VB
Factory Pack Quantity: 1
Subcategory: Switches
Type: Multiple Limit Switch
Part # Aliases: VB2211
Unit Weight: 580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99