VB-2111

Omron Automation and Safety
653-VB-2111
VB-2111

Mfr.:

Description:
Limit Switches LIMIT SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
294,39 € 294,39 €
245,95 € 2.459,50 €
234,73 € 5.868,25 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Limit Switches
RoHS:  
Non-Illuminated
SPDT
Plunger
10 A
250 VAC
14.71 N
Screw Clamp
Conduit
IP67
Actuator Style: Plunger
Brand: Omron Automation and Safety
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 10 C
Product Type: Limit Switches
Series: VB
Factory Pack Quantity: 1
Subcategory: Switches
Type: Limit
Part # Aliases: VB2111
Unit Weight: 580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.