V680S-A40 50M

Omron Automation and Safety
653-V680SA4050M
V680S-A40 50M

Mfr.:

Description:
Specialised Cables Extension Cable 50m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
869,86 € 869,86 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Specialised Cables
RoHS:  
REACH - SVHC:
Extension Cable
USB Type A
USB Type B, Mini
50 m
Male / Male
V680S
Brand: Omron Automation and Safety
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: V680SA4050M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.