V420-WUB-1M

Omron Automation and Safety
653-V420WUB1M
V420-WUB-1M

Mfr.:

Description:
Input Devices CBL, DB15 TO USB, BUS PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
176,64 € 176,64 €
166,95 € 1.669,50 €
160,34 € 4.008,50 €
159,44 € 7.972,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Input Devices
Accessories
USB Breakout Cable
F420, V420
Brand: Omron Automation and Safety
Product Type: Input Devices
Series: MicroHawk 2.0
Factory Pack Quantity: 1
Subcategory: Input Devices
Tradename: MicroHawk
Part # Aliases: V420WUB1M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544421000
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

MicroHAWK® Barcode Readers

Omron MicroHAWK® Barcode Readers are micro-sized barcode imagers with autofocus to read codes at different distances. These barcode readers incorporate a simple configuration with WebLink. The barcode readers come with a 5-megapixel sensor. These barcode readers feature X-Mode advanced decoding algorithms, optional outboard LED lighting for extra illumination in red, white, blue, and IR, and advanced data output formatting. The MicroHAWK readers provide the most versatile decoding power. These readers are built on the high-performance imaging engine and offer various modular hardware options to take on any decoding task.