TL-W3MC1-R 2M

Omron Automation and Safety
653-TL-W3MC1-R2M
TL-W3MC1-R 2M

Mfr.:

Description:
Proximity Sensors - Industrial Proximity Sensor

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,08 € 110,08 €
101,83 € 509,15 €
96,99 € 969,90 €
95,40 € 2.385,00 €
93,02 € 4.651,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Proximity Sensors - Industrial
RoHS:  
Inductive
3 mm
NPN-NO
Mounting Bracket
Pre-Cable
2 m
10 VDC
30 VDC
TL-W
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Material: Acrylonitrile Butadiene Styrene (ABS)
IP Rating: IP67
Maximum Frequency: 600 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: TLW3MC1R
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536507000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

TL-W Proximity Sensors

Omron Electronics TL-W Proximity Sensors are standard flat inductive proximity sensors with front- and side-facing surfaces. These IP67-rated devices offer sensing distances from 1.5mm to 20mm (±10%) and set distances ranging from 0 to 16mm. Omron Electronics TL-W Proximity Sensors are constructed with rugged diecast metal or heat-resistant ABS plastic housing. The lineup includes DC two- and three-wire models.