TL-M2ME2

Omron Automation and Safety
653-TL-M2ME2
TL-M2ME2

Mfr.:

Description:
Proximity Sensors - Industrial INDUCTIVE NON N.O.

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Proximity Sensors - Industrial
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Inductive
2 mm
NPN-NC
10 VDC
30 VDC
TL-M
Brand: Omron Automation and Safety
Housing Material: Acrylonitrile Butadiene Styrene (ABS)
IP Rating: IP67
Maximum Frequency: 500 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 4593145 TLM2ME2
Unit Weight: 75 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536500300
CNHTS:
8536500090
USHTS:
8543704500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.