S8VS-24024A

Omron Automation and Safety
653-S8VS-24024A
S8VS-24024A

Mfr.:

Description:
Power Supplies - DIN Rail Mount 24V 10A LIFE DSPLY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
4
Expected 3/12/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
540,94 € 540,94 €
457,09 € 4.570,90 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
REACH - SVHC:
1-Phase / Single Phase
240 W
100 VAC to 240 VAC
1 Output
24 VDC
10 A
Medical, Industrial
121.3 mm (4.776 in)
50 mm (1.969 in)
99.06 mm (3.9 in)
S8VS
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Part # Aliases: S8VS24024A
Unit Weight: 1,150 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99

S8VS Switch Mode DIN Rail Power Supply

Omron Industrial Automation S8VS Switch Mode DIN Rail Power Supply is a series of AC to DC power supplies. S8VS power supplies have a smart display of output voltage, output current, and peak hold current. The A type S8VS can show the maintenance forecast time in operational years. This contributes to equipment maintenance and allows for replacement before the end of product life. The B type has a function of total run time monitor to allow the user to properly schedule equipment maintenance. Omron Industrial Automation S8VS Switch Mode DIN Rail Power Supply conform to SEMI F47-0706 (200VAC input) and have an operating temperature range of -10°C to +60°C.