S8VM-15024

Omron Automation and Safety
653-S8VM-15024
S8VM-15024

Mfr.:

Description:
Power Supplies - Chassis Mount 150W 24V 6.5A

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
150 W
85 VAC to 264 VAC
1 Output
24 VDC
Open Frame
Industrial
160.5 mm (6.319 in)
37.5 mm (1.476 in)
82.5 mm (3.248 in)
S8VM
Brand: Omron Automation and Safety
Input Frequency: 47 Hz to 63 Hz
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: S8VM15024
Unit Weight: 530 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
9504409099
USHTS:
8504409540
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.