S8VK-X24024A-EIP

Omron Automation and Safety
653-S8VKX24024AEIP
S8VK-X24024A-EIP

Mfr.:

Description:
Power Supplies - DIN Rail Mount PS 240W24DC10A100-240AC EIPIM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
510,15 € 510,15 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
REACH - SVHC:
1-Phase / Single Phase
240 W
100 VAC to 240 VAC
1 Output
24 VDC
10 A
Industrial
117 mm (4.606 in)
38 mm (1.496 in)
124 mm (4.882 in)
S8VK-X
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Part # Aliases: S8VKX24024AEIP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
USHTS:
8504409530
ECCN:
EAR99

S8VK-X Switch Mode Power Supplies

Omron S8VK-X Switch Mode Power Supplies use IoT connectivity to bring improved planning, uptime, and cost control to the world of facility and site maintenance. By providing centralized equipment monitoring of voltage, current, and expected life, these power supplies bypass the need for physical device inspection or premature replacement by maintenance staff. S8VK-X power supplies indicate years (and percentage) until replacement, allowing facilities teams to proactively schedule maintenance which avoids unnecessary cost and downtime. The Omron switch mode power supplies offer excellent resistance to extreme temperatures, vibration, shock, humidity, gas, and high altitudes. The S8VK-X series of power supplies comply with EN/IEC 61558-2-16, featuring UL Class 2 conformance (90W or less) in a compact package that supports side-by-side mounting.