S8VK-X06024-EIP

Omron Automation and Safety
653-S8VKX06024EIP
S8VK-X06024-EIP

Mfr.:

Description:
Power Supplies - DIN Rail Mount PS 60W24DC 2.5A 100-240AC EIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
218,10 € 218,10 €
202,75 € 2.027,50 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
REACH - SVHC:
1-Phase / Single Phase
60 W
100 VAC to 240 VAC
1 Output
24 VDC
2.5 A
Industrial
86 mm (3.386 in)
40 mm (1.575 in)
90 mm (3.543 in)
S8VK-X
Brand: Omron Automation and Safety
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Part # Aliases: S8VKX06024EIP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S8VK-X Switch Mode Power Supplies

Omron S8VK-X Switch Mode Power Supplies use IoT connectivity to bring improved planning, uptime, and cost control to the world of facility and site maintenance. By providing centralized equipment monitoring of voltage, current, and expected life, these power supplies bypass the need for physical device inspection or premature replacement by maintenance staff. S8VK-X power supplies indicate years (and percentage) until replacement, allowing facilities teams to proactively schedule maintenance which avoids unnecessary cost and downtime. The Omron switch mode power supplies offer excellent resistance to extreme temperatures, vibration, shock, humidity, gas, and high altitudes. The S8VK-X series of power supplies comply with EN/IEC 61558-2-16, featuring UL Class 2 conformance (90W or less) in a compact package that supports side-by-side mounting.