S8FS-G60024CD

Omron Automation and Safety
653-S8FS-G60024CD
S8FS-G60024CD

Mfr.:

Description:
Power Supplies - DIN Rail Mount PS 600W 24V 27A DIN mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
259,91 € 259,91 €
258,13 € 1.290,65 €
255,66 € 2.556,60 €
243,94 € 6.098,50 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
REACH - SVHC:
600 W
85 VAC to 264 VAC, 120 VDC to 350 VDC
1 Output
24 VDC
27 A
Industrial
221 mm (8.701 in)
120 mm (4.724 in)
62.5 mm (2.461 in)
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: DIN Rail
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Part # Aliases: S8FSG60024CD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99