S8FS-G30012CD

Omron Automation and Safety
653-S8FS-G30012CD
S8FS-G30012CD

Mfr.:

Description:
Power Supplies - DIN Rail Mount PS 300W 12V 25A DIN mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
236,71 € 236,71 €
235,82 € 11.791,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
REACH - SVHC:
300 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
12 VDC
25 A
Industrial
201 mm (7.913 in)
102 mm (4.016 in)
42.5 mm (1.673 in)
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: DIN Rail
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Part # Aliases: S8FSG30012CD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99