S8FS-G05005C

Omron Automation and Safety
653-S8FS-G05005C
S8FS-G05005C

Mfr.:

Description:
Power Supplies - Chassis Mount PS 50W 5V 8A direct mount

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,06 € 58,06 €
52,96 € 264,80 €
49,09 € 490,90 €
47,08 € 1.177,00 €
45,46 € 2.273,00 €
44,17 € 4.417,00 €
43,91 € 10.977,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Power Supplies - Chassis Mount
RoHS:  
REACH - SVHC:
50 W
85 VAC to 264 VAC, 80 VDC to 370 VDC
1 Output
5 VDC
8 A
Enclosed
3 kVAC
82 %
Industrial
99 mm (3.898 in)
97 mm (3.819 in)
36 mm (1.417 in)
Brand: Omron Automation and Safety
Input Frequency: 50 Hz/60 Hz
Load Regulation: Not Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: S8FSG05005C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.