S8FS-G03015CD

Omron Automation and Safety
653-S8FS-G03015CD
S8FS-G03015CD

Mfr.:

Description:
Power Supplies - DIN Rail Mount PS 30W 15V 2.4A DIN mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,52 € 52,52 €
46,16 € 461,60 €
43,86 € 1.096,50 €
42,18 € 2.109,00 €
40,57 € 4.057,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
Brand: Omron Automation and Safety
Mounting Style: DIN Rail
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Part # Aliases: S8FSG03015CD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.