S8FS-G03005CD

Omron Automation and Safety
653-S8FS-G03005CD
S8FS-G03005CD

Mfr.:

Description:
Power Supplies - DIN Rail Mount PS 30W 5V 6A DIN mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,45 € 51,45 €
46,16 € 461,60 €
43,86 € 1.096,50 €
42,18 € 2.109,00 €
40,57 € 4.057,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
REACH - SVHC:
30 W
85 VAC to 264 VAC, 80 VDC to 370 VDC
1 Output
5 VDC
6 A
Industrial
117.7 mm (4.634 in)
82 mm (3.228 in)
36.2 mm (1.425 in)
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: DIN Rail
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Part # Aliases: S8FSG03005CD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99