S8FS-G01524CD

Omron Automation and Safety
653-S8FS-G01524CD
S8FS-G01524CD

Mfr.:

Description:
Power Supplies - DIN Rail Mount PS 15W 24V 0.65A DIN mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,47 € 52,47 €
44,63 € 446,30 €
44,26 € 2.213,00 €
42,67 € 4.267,00 €
42,25 € 10.562,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
REACH - SVHC:
15 W
85 VAC to 264 VAC, 80 VDC to 370 VDC
1 Output
24 VDC
650 mA
Industrial
117.7 mm (4.634 in)
82 mm (3.228 in)
36.2 mm (1.425 in)
Brand: Omron Automation and Safety
Mounting Style: DIN Rail
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Part # Aliases: S8FSG01524CD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.