S82S-7724

Omron Automation and Safety
653-S82S-7724
S82S-7724

Mfr.:

Description:
DC/DC Converters - DIN Rail Mount 24V 0.3A OUTPUT DC12-24 INPUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
145,97 € 145,97 €
142,62 € 713,10 €
140,01 € 1.400,10 €
137,20 € 3.430,00 €
136,37 € 6.818,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: DC/DC Converters - DIN Rail Mount
RoHS:  
Isolated
1 Output
7.5 W
18 V
12 V
24 V
24 V
300 mA
1.5 kV
Industrial
S82S
Brand: Omron Automation and Safety
Input Voltage: 12 V to 24 V
Mounting Style: DIN Rail
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Part # Aliases: 1418023 S82S7724
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504319000
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.