R88D-KN10F-ECT-L

Omron Automation and Safety
653-R88DKN10FECTL
R88D-KN10F-ECT-L

Mfr.:

Description:
Servo Drives G5 Linear Drive 400V 1 kW

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.016,36 € 3.016,36 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Servo Drives
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Part # Aliases: R88DKN10FECTL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CAHTS:
8504404000
USHTS:
8504404000
MXHTS:
8504401300
ECCN:
EAR99