R88D-KN02H-ECT

Omron Automation and Safety
653-R88D-KN02H-ECT
R88D-KN02H-ECT

Mfr.:

Description:
Motor Drives G5 ECAT Servo Drive 200W 200VA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.501,81 € 1.501,81 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Motor Drives
Servo Drive
Brand: Omron Automation and Safety
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Part # Aliases: R88DKN02HECT
Unit Weight: 816,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CAHTS:
8504404000
USHTS:
8504404000
ECCN:
EAR99