R7A-CLB002RG

Omron Automation and Safety
653-R7A-CLB002RG
R7A-CLB002RG

Mfr.:

Description:
Specialised Cables 2m Cb regan registor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,89 € 46,89 €
46,79 € 1.169,75 €
45,55 € 2.277,50 €
44,36 € 4.436,00 €
43,13 € 10.782,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Specialised Cables
RoHS:  
Regenerative Resistor Cable
2 m
Brand: Omron Automation and Safety
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: R7ACLB002RG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.