PYDN-6.2-020Y

Omron Automation and Safety
653-PYDN6.2020Y
PYDN-6.2-020Y

Mfr.:

Description:
Relay Sockets & Fixings Short Bar 6.2mm 2pol Yellw 32A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,84 € 2,84 €
2,49 € 24,90 €
2,16 € 54,00 €
2,04 € 102,00 €
1,93 € 193,00 €
1,87 € 467,50 €
1,85 € 925,00 €
1,82 € 1.820,00 €
1,81 € 4.525,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Relay Sockets & Fixings
REACH - SVHC:
Accessories and Hardware
Short Bars
G2RV-SR / G3VR-SR
Pin
2 Pole
Brand: Omron Automation and Safety
Current Rating: 32 A
Mounting Style: Through Hole
Product Type: Relay Sockets & Hardware
Series: PYDN
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: PYDN62020Y
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.