PTF11QDC

Omron Automation and Safety
653-PTF11QDC
PTF11QDC

Mfr.:

Description:
Relay Sockets & Fixings SOCKET FOR MJN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,48 € 2,48 €
2,33 € 116,50 €
1,93 € 193,00 €
1,90 € 950,00 €
1,87 € 1.870,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Relay Sockets & Fixings
RoHS: N
Relay Sockets
Chassis Mount
MJN
Quick Connect Terminal
Brand: Omron Automation and Safety
Mounting Style: Screw
Product Type: Relay Sockets & Hardware
Series: PTF
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PTF Relay Sockets

Omron Industrial Automation PTF Relay Sockets offer up to a 10A current rating, 5% to 85% ambient operating humidity, and 1000MΩ insulation resistance. These sockets feature Push-In Plus technology and are used to save wiring work in comparison with traditional screw terminals. The PTF series has light insertion force and strong pull-out strength, achieving less wiring work and high reliability. OMRON Industrial Automation PTF Relay Sockets operate in a -40°C to +70°C temperature range.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.