PLE08-0

Omron Automation and Safety
653-PLE08-0
PLE08-0

Mfr.:

Description:
Relay Sockets & Fixings DPDT socket for MK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 475

Stock:
475 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,55 € 5,55 €
5,01 € 50,10 €
4,74 € 118,50 €
4,48 € 224,00 €
4,15 € 415,00 €
3,66 € 915,00 €
3,63 € 1.815,00 €
3,49 € 3.490,00 €
3,48 € 10.440,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Relay Sockets & Fixings
RoHS:  
Relay Sockets
PCB Mount
MK
Solder Pin
2 Pole
Brand: Omron Automation and Safety
Mounting Style: Through Hole
Number of Contacts: 8
Product Type: Relay Sockets & Hardware
Series: PLE
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: 1608302 PLE080
Unit Weight: 59,655 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.