P7SA-14F-ND-PU DC24

Omron Automation and Safety
653-P7SA14FNDPUDC24
P7SA-14F-ND-PU DC24

Mfr.:

Description:
Relay Sockets & Fixings G7SA PUSH-IN SOCKET, 6 POLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 115

Stock:
115 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,90 € 40,90 €
37,69 € 376,90 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Relay Sockets & Fixings
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Relay Sockets
Relay Base
P7SA
Push-In
6 Pole
Brand: Omron Automation and Safety
Current Rating: 6 A
Mounting Style: Panel
Number of Contacts: 14 Contact
Product Type: Relay Sockets & Hardware
Series: P7SA
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: P7SA14FNDPUDC24
Unit Weight: 81,805 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.