P2R-087P

Omron Automation and Safety
653-P2R-087P
P2R-087P

Mfr.:

Description:
Relay Sockets & Fixings Socket Back Mount PCB for 2Pin G2R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
55
Expected 7/20/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,11 € 6,11 €
4,46 € 44,60 €
4,28 € 214,00 €
4,16 € 416,00 €
4,02 € 1.005,00 €
3,68 € 1.840,00 €
3,53 € 3.177,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Relay Sockets & Fixings
RoHS:  
Relay Sockets
PCB Mount
H3RN
Solder Pin
Brand: Omron Automation and Safety
Mounting Style: Through Hole
Product Type: Relay Sockets & Hardware
Series: H3RN
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: 992082 P2R087P
Unit Weight: 9,208 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.