P2R-05A

Omron Automation and Safety
653-P2R-05A
P2R-05A

Mfr.:

Description:
Relay Sockets & Fixings Socket Back Mount Solder for 1Pin G2R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 162

Stock:
162
Can Dispatch Immediately
On Order:
1
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,08 € 3,08 €
2,53 € 25,30 €
2,46 € 61,50 €
2,42 € 121,00 €
2,18 € 218,00 €
2,13 € 532,50 €
2,03 € 2.436,00 €
2,02 € 4.848,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Relay Sockets & Fixings
RoHS:  
Relay Sockets
Chassis Mount
G2RS-(S)
Solder Terminal
Brand: Omron Automation and Safety
Mounting Style: Panel
Number of Contacts: 5
Product Type: Relay Sockets & Hardware
Series: P2R
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: P2R05A
Unit Weight: 9,140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.