NX-SOD400

Omron Automation and Safety
653-NX-SOD400
NX-SOD400

Mfr.:

Description:
Safety Relays NX Safety, 4out 0.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
290,58 € 290,58 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Safety Relays
REACH - SVHC:
Clamp
Brand: Omron Automation and Safety
Mounting Style: DIN Rail Mount
Product: Industrial Relays
Product Type: Safety Relays
Series: NX-S
Factory Pack Quantity: 1
Subcategory: Relays
Switching Voltage: 24 VDC
Tradename: Sysmac
Width: 12 mm
Part # Aliases: NXSOD400
Unit Weight: 170,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8537109199
CAHTS:
8537109920
USHTS:
8537109160
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.