NX-SID800

Omron Automation and Safety
653-NX-SID800
NX-SID800

Mfr.:

Description:
Safety Relays NX Safety 8IN, Standard

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 61

Stock:
61 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
554,29 € 554,29 €
516,69 € 5.166,90 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Safety Relays
RoHS:  
REACH - SVHC:
Clamp
Brand: Omron Automation and Safety
Mounting Style: DIN Rail Mount
Product: Industrial Relays
Product Type: Safety Relays
Series: NX-S
Factory Pack Quantity: 1
Subcategory: Relays
Switching Voltage: 24 VDC
Tradename: Sysmac
Width: 12 mm
Part # Aliases: NXSID800
Unit Weight: 199,584 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CAHTS:
8536490010
USHTS:
8536490050
JPHTS:
8536490001
BRHTS:
85364900
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.