NX-MD6121-5

Omron Automation and Safety
653-NXMD61215
NX-MD6121-5

Mfr.:

Description:
I/O Controllers 16 DC In, 16 NPN Out MIL Cntr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
433,66 € 433,66 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: I/O Controllers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
Digital Mixed I/O Unit
16 Output
Digital
NPN
Panel Mount
30 mm x 100 mm x 71 mm
16 Input
None
NX
Brand: Omron Automation and Safety
Product Type: I/O Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Supply Voltage - Max: 24 V
Supply Voltage - Min: 12 V
Tradename: Sysmac
Part # Aliases: NXMD61215
Unit Weight: 105 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CAHTS:
8504404000
USHTS:
8504404000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.