NX-ID5142-1

Omron Automation and Safety
653-NXID51421
NX-ID5142-1

Mfr.:

Description:
I/O Controllers NX DC input M3 Screw term 30mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
314,90 € 314,90 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: I/O Controllers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
DC Input Unit
Digital
Panel Mount
104.5 mm x 95 mm x 30 mm
16 Input
None
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: I/O Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Supply Voltage - Max: 24 VDC
Supply Voltage - Min: 24 VDC
Part # Aliases: NXID51421
Unit Weight: 70 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CAHTS:
8504404000
USHTS:
8504404000
ECCN:
EAR99

NX-ID Controllers

Omron Automation & Safety NX-ID Series Controllers can be used in general purpose and high-speed synchronous control applications. The Controllers include 4-point, 8-point, 16-point, and 32-point types with 3-wire, 2-wire and 1-wire connection methods. The digital input units allow for high-speed I/O refreshing with the NX-series EtherCAT Coupler. Synchronous Units update the status of input devices to the controller every EtherCAT cycle.