NB5Q-TW01B

Omron Automation and Safety
653-NB5QTW01B
NB5Q-TW01B

Mfr.:

Description:
TFT Displays & Accessories NB HMI 5.6 TFT QVGA Ethernet

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Omron
Product Category: TFT Displays & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
TFT LCD Display Modules
Transmissive
5.6 in
QVGA
320 x 234
Ethernet
Resistive Touch Panel
LED
142 mm x 184 mm x 46 mm
Bulk
Brand: Omron Automation and Safety
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Tradename: Sysmac
Part # Aliases: NB5QTW01B
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8537109199
CAHTS:
8537109920
USHTS:
8537109160
ECCN:
EAR99
Origin Classifications
Country of Origin:
Netherlands
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.