MY4N-GS-R AC200/220

Omron Automation and Safety
653-MY4N-GS-RAC20/22
MY4N-GS-R AC200/220

Mfr.:

Description:
Plug-in Relays GP Relay, 4PDT, 6A, 200/220VAC

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,00 € 16,00 €
11,45 € 114,50 €
11,07 € 276,75 €
10,91 € 545,50 €
10,81 € 1.081,00 €
10,63 € 2.657,50 €
10,54 € 5.270,00 €
10,50 € 10.500,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Plug-in Relays
Power Relays
200 VAC, 220 VAC
4 Form C (4PDT)
6 A
Solder Lug
PCB Mount
Non-Latching
12.95 mOhms
6 A
Silver Alloy
MY-GS
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 36 mm
Length: 28 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 21.5 mm
Part # Aliases: MY4NGSRAC200220
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536490050
ECCN:
EAR99