MY4N-CR-GS-R AC220/240

Omron Automation and Safety
653-MY4NCR-GSRAC2224
MY4N-CR-GS-R AC220/240

Mfr.:

Description:
Plug-in Relays GP Relay, 4PDT, 6A, 220/240VAC

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,81 € 36,81 €
24,01 € 240,10 €
23,62 € 590,50 €
23,28 € 1.164,00 €
22,81 € 2.281,00 €
22,61 € 5.652,50 €
22,50 € 11.250,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Plug-in Relays
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Power Relays
220 VAC, 240 VAC
4 Form C (4PDT)
6 A
Solder Lug
PCB Mount
Non-Latching
15.92 mOhms
6 A
Silver Alloy
MY-GS
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 36 mm
Length: 28 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 21.5 mm
Part # Aliases: MY4NCRGSRAC220240
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536490050
ECCN:
EAR99