MY4-GS-R DC12

Omron Automation and Safety
653-MY4-GS-RDC12
MY4-GS-R DC12

Mfr.:

Description:
Plug-in Relays

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,66 € 10,66 €
9,49 € 94,90 €
9,06 € 226,50 €
7,39 € 369,50 €
6,98 € 698,00 €
6,68 € 1.670,00 €
6,53 € 3.265,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Plug-in Relays
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
12 VDC
4 Form C (4PDT-NO, NC)
6 A
Plug In
125 VDC, 250 VAC
Plug In
Non-Latching
160 Ohms
75 mA
Silver (Ag)
MY-GS
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 36 mm
Length: 28 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: MY4GSRDC12
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0