MY4 DC48 (S)

Omron Automation and Safety
653-MY4DC48(S)
MY4 DC48 (S)

Mfr.:

Description:
Plug-in Relays Miniature Power Relay 48V, 5A, 4PDT

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Plug-in Relays
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Power Relays
Miniature
48 VDC
4 Form C (4PDT-NO, NC)
5 A
Plug In
Panel Mount
250 VAC, 125 VDC
Plug In
Non-Latching
2.56 kOhms
18.8 mA
Silver (Ag)
MY
Brand: Omron Automation and Safety
Height: 36.06 mm
Length: 27.94 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 21.59 mm
Part # Aliases: MY4DC48SNC 3158846 MY4 48VDC (S) MY448VDCS MY4DC48SNCMY4-DC48(S) MY4DC48S
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.